CAD | USD

ECS-CRYSTAL-4SMD-NOLEADS
ECS-245.7-18-33-JGN-TR
Digi-Key Part Number
XC2311TR-ND - Tape & Reel (TR)
XC2311CT-ND - Cut Tape (CT)
XC2311DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-245.7-18-33-JGN-TR
Supplier
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24.576MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
24.576MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

962 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesXC2311TR
Standard Package1,000