CAD | USD

CSM-8Q SERIES
ECS-240-18-20BQ-DS
Digi-Key Part Number
XC1999TR-ND
XC1999CT-ND
XC1999DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-240-18-20BQ-DS
DescriptionCRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time10 Weeks
Detailed Description24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-8Q
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051"" (1.30mm)
Frequency
24MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,400 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.86000$1.86
10$1.78100$17.81
50$1.74000$87.00
100$1.49130$149.13
500$1.44988$724.94
Additional Resources
AttributeDescription
Other NamesXC1999DKR
Standard Package1