CAD | USD

CSM-7 Series
ECS-240-16-5PX-TR
Digi-Key Part Number
XC1256TR-ND - Tape & Reel (TR)
XC1256CT-ND - Cut Tape (CT)
XC1256DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-240-16-5PX-TR
Supplier
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±30ppm Crystal 16pF HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Frequency
24 MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

817 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.53300$5.33
50$0.48020$24.01
100$0.42670$42.67
500$0.40534$202.67