CAD | USD

CSM-4 Series
CSM-4 Series
CSM-4A Series Top
CSM-4A Series Side
ECS-240-12-28AX-TR
Digi-Key Product Number
XC1928TR-ND
XC1928CT-ND
XC1928DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-240-12-28AX-TR
DescriptionCRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time18 Weeks
Detailed Description24MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-4AX
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.492"" L x 0.191"" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197"" (5.00mm)
Frequency
24MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,730 In Stock
Can ship immediately
Factory Stock: 2,000
Price BreakUnit PriceExtended Price
1$1.74000$1.74
10$1.54700$15.47
50$1.44600$72.30
100$1.27800$127.80
500$1.21072$605.36
Additional Resources
AttributeDescription
Other Names
ECS-240-12-28AX-TR-ND
ECS2401228AXTR
Q7281908
XC1928TR
Standard Package1,000