CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
ECX-53B-SERIES
ECS-240-10-30B-CKM-TR
Digi-Key Part Number
XC2579TR-ND
XC2579CT-ND
XC2579DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-240-10-30B-CKM-TR
DescriptionCRYSTAL 24MHZ 10PF SMD
Manufacturer Standard Lead Time15 Weeks
Detailed Description24MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-53B
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033"" (0.85mm)
Frequency
24MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1,000

Can ship immediately
Price BreakUnit PriceExtended Price
1$0.97000$0.97
10$0.81200$8.12
50$0.73100$36.55
100$0.64980$64.98
500$0.61732$308.66
Additional Resources
AttributeDescription
Other NamesXC2579TR
Standard Package1,000