CAD | USD

ECX-323.2-SERIES
ECS-221-18-33-JGN-TR
Digi-Key Part Number
XC2465TR-ND
XC2465CT-ND
XC2465DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-221-18-33-JGN-TR
DescriptionCRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description22.1184MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-32
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
22.1184MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,006 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.81000$0.81
10$0.67100$6.71
50$0.60320$30.16
100$0.53630$53.63
500$0.50948$254.74
Additional Resources
AttributeDescription
Other NamesXC2465TR
Standard Package1,000