CAD | USD

CSM-8 Series
CSM-8 Series
CSM-8 Series Top
CSM-8 Series Side

ECS-200-S-20A-TR

Digi-Key Part Number
XC619TR-ND - Tape & Reel (TR)
XC619CT-ND - Cut Tape (CT)
XC619DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-200-S-20A-TR
Supplier
Description
CRYSTAL 20.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
20MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067"" (1.70mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

153 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
ECS200S20ATR
XC619TR
Standard Package1,000