CAD | USD

ECX-64A Crystals
ECX-64A Crystals
ECX-64A SERIES
ECX-64A Series Top
ECS-200-20-23A-EN-TR
Digi-Key Part Number
XC988TR-ND - Tape & Reel (TR)
XC988CT-ND - Cut Tape (CT)
XC988DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-200-20-23A-EN-TR
Supplier
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
20MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236"" L x 0.138"" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043"" (1.10mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

478 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
ECS-200-20-23A-N-TR
ECS2002023AENTR
XC988TR
Standard Package1,000