CAD | USD

ECX-2236 SERIES
ECS-200-18-36-AGM-TR
Digi-Key Product Number
XC2635TR-ND
XC2635CT-ND
XC2635DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-200-18-36-AGM-TR
DescriptionCRYSTAL 20MHZ 18PF SMD
Manufacturer Standard Lead Time15 Weeks
Detailed Description20MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-2236
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,593 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.97000$0.97
10$0.80800$8.08
50$0.72700$36.35
100$0.64640$64.64
500$0.61408$307.04
Additional Resources
AttributeDescription
Other NamesXC2635TR
Standard Package1,000