CAD | USD

ECS-CRYSTAL-4SMD-NOLEADS
ECS-200-18-33Q-DS
Digi-Key Part Number
XC1998TR-ND - Tape & Reel (TR)
XC1998CT-ND - Cut Tape (CT)
XC1998DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-200-18-33Q-DS
Supplier
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
20 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,102 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.41000$1.41
10$1.24300$12.43
50$1.16200$58.10
100$1.02680$102.68
500$0.97280$486.40
Additional Resources
AttributeDescription
Other NamesXC1998TR
Standard Package1,000