CAD | USD

ECS-33B Series
ECS-200-10-33B-CKM-TR
Digi-Key Product Number
XC2458TR-ND
XC2458CT-ND
XC2458DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-200-10-33B-CKM-TR
DescriptionCRYSTAL 20MHZ 10PF SMD
Manufacturer Standard Lead Time10 Weeks
Detailed Description20MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECS-33B
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
20MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,096 In Stock
Can ship immediately
Factory Stock: 13,000
Price BreakUnit PriceExtended Price
1$0.93000$0.93
10$0.77800$7.78
50$0.70080$35.04
100$0.62280$62.28
500$0.59162$295.81
Additional Resources
AttributeDescription
Other NamesXC2458TR
Standard Package1,000