CAD | USD

ECX-3S Series
ECX-3S Series
ECX-3S Series Top
ECX-3S Series Side 1
ECS-184-S-7S-TR
Digi-Key Part Number
XC522TR-ND
XC522CT-ND
XC522DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-184-S-7S-TR
DescriptionCRYSTAL 18.4320MHZ SERIES SMD
Manufacturer Standard Lead Time20 Weeks
Detailed Description18.432MHz ±30ppm Crystal Series 40 Ohms 4-SOJ, 9.40mm pitch
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-3S
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492"" L x 0.181"" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146"" (3.70mm)
Frequency
18.432MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,428 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.93000$2.93
10$2.79000$27.90
50$2.72480$136.24
100$2.33540$233.54
500$2.27050$1,135.25
Additional Resources
AttributeDescription
Other Names
ECS-184-S-7-TR
ECS184S7STR
XC522TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-184-S-7SX-TRECS Inc.3,924XC1225CT-ND$2.93000RoHS Replacement