4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1633-120-BN-TR

DigiKey Part Number
XC1938TR-ND - Tape & Reel (TR)
XC1938CT-ND - Cut Tape (CT)
XC1938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1633-120-BN-TR
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-1633-120-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
In-Stock: 1,657
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.85600$18.56
50$1.71260$85.63
100$1.66400$166.40
500$1.55844$779.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48735$1,487.35
2,000$1.46169$2,923.38
3,000$1.40963$4,228.89
5,000$1.35714$6,785.70
7,000$1.34310$9,401.70
Manufacturers Standard Package