CAD | USD

CSM-7 Series
ECS-160-20-5P-TR
Digi-Key Part Number
XC694TR-ND
XC694CT-ND
XC694DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-160-20-5P-TR
DescriptionCRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$1.21000$1.21
10$1.07400$10.74
50$1.00420$50.21
100$0.88740$88.74
500$0.84074$420.37