CAD | USD

ECX-64B Crystals
ECX-64B Crystals
ECX-64B Series Top
ECX-64B Series Side
ECS-160-20-23B-TR
Digi-Key Part Number
XC812TR-ND - Tape & Reel (TR)
XC812CT-ND - Cut Tape (CT)
XC812DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-160-20-23B-TR
Supplier
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±30ppm Crystal 20pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Frequency
16 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

314 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.48000$4.48
10$4.37400$43.74
50$4.16480$208.24
100$3.64430$364.43
500$3.54014$1,770.07
Additional Resources
AttributeDescription
Other Names
ECS1602023BTR
XC812TR
Standard Package1,000