CAD | USD

ECX-2236 SERIES
ECS-160-18-33-AEN-TR
Digi-Key Part Number
XC2623TR-ND
XC2623CT-ND
XC2623DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-160-18-33-AEN-TR
DescriptionCRYSTAL 16MHZ 18PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-32
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,448 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.88000$0.88
10$0.73600$7.36
50$0.66180$33.09
100$0.58820$58.82
500$0.55876$279.38
Additional Resources
AttributeDescription
Other NamesXC2623TR
Standard Package1,000