CAD | USD

ECX-64A SERIES
ECX-64A SERIES
ECX-64A Series Top
ECX-64A Series Footprint
ECS-160-18-23A-EN-TR
Digi-Key Product Number
XC1664TR-ND
XC1664CT-ND
XC1664DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-160-18-23A-EN-TR
DescriptionCRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description16MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-64A
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236"" L x 0.138"" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043"" (1.10mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,606 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.76000$1.76
10$1.55200$15.52
50$1.45060$72.53
100$1.28190$128.19
500$1.21438$607.19
Additional Resources
AttributeDescription
Other Names
ECS-160-18-23A-N-TR
ECS1601823AENTR
XC1664TR
Standard Package1,000