CAD | USD

CSM-7 Series
ECS-147.4-S-5PX-TR
Digi-Key Product Number
XC1279TR-ND
XC1279CT-ND
XC1279DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-147.4-S-5PX-TR
DescriptionCRYSTAL 14.7456MHZ SERIES SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description14.7456MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
14.7456MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,311 In Stock
Can ship immediately
Factory Stock: 8,000
Price BreakUnit PriceExtended Price
1$0.79000$0.79
10$0.64900$6.49
50$0.58380$29.19
100$0.51900$51.90
500$0.49302$246.51
Additional Resources
AttributeDescription
Other Names
ECS147.4S5PXTR
XC1279TR
Standard Package1,000