CAD | USD

CSM-7 Series
ECS-120-S-5PX-TR
Digi-Key Part Number
XC1249TR-ND
XC1249CT-ND
XC1249DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-120-S-5PX-TR
DescriptionCRYSTAL 12.0000MHZ SERIES SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description12MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,283 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.79000$0.79
10$0.64900$6.49
50$0.58380$29.19
100$0.51900$51.90
500$0.49302$246.51
Additional Resources
AttributeDescription
Other Names
ECS120S5PXTR
XC1249TR
Standard Package1,000