CAD | USD

ECX-2236 SERIES
ECS-120-20-33-AEL-TR
Digi-Key Part Number
XC2911TR-ND
XC2911CT-ND
XC2911DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-120-20-33-AEL-TR
DescriptionCRYSTAL 12MHZ 20PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description12MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-32
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,997 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.88000$0.88
10$0.73100$7.31
50$0.65760$32.88
100$0.58470$58.47
500$0.55548$277.74
Additional Resources
AttributeDescription
Other NamesXC2911TR
Standard Package1,000