CAD | USD

CSM-7 Series
ECS-120-18-5P-TR
Digi-Key Product Number
XC717TR-ND
XC717CT-ND
XC717DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-120-18-5P-TR
DescriptionCRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,830 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.22000$1.22
10$1.08500$10.85
50$1.01420$50.71
100$0.89620$89.62
500$0.84902$424.51
Additional Resources
AttributeDescription
Other Names
ECS-120-18-5P
ECS120185PTR
XC717TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-120-18-5PX-TRECS Inc.19,283XC1289CT-ND$0.79000RoHS Replacement