CAD | USD

CSM-7 Series
ECS-110.5-20-5P-TR
Digi-Key Product Number
XC574TR-ND
XC574CT-ND
XC574DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-110.5-20-5P-TR
DescriptionCRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description11.0592MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
11.0592MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,542 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.22000$1.22
10$1.08500$10.85
50$1.01420$50.71
100$0.89620$89.62
500$0.84902$424.51
Additional Resources
AttributeDescription
Other Names
ECS110.5205PTR
XC574TR
Standard Package1,000