CAD | USD

ECX-3S Series
ECS-110.5-18-7SX-TR
Digi-Key Part Number
XC2017-2-ND
XC2017-1-ND
XC2017-6-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-110.5-18-7SX-TR
DescriptionCRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time20 Weeks
Detailed Description11.0592MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-3SX
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492"" L x 0.181"" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146"" (3.70mm)
Frequency
11.0592MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$2.93000$2.93
10$2.79000$27.90
50$2.72480$136.24
100$2.33540$233.54
500$2.27050$1,135.25
Additional Resources
AttributeDescription
Other NamesXC2017-2
Standard Package1,000