CAD | USD

5G3XDS
5G3XDS
CSM-7X-3L Series Side
CSM-7X-3L Series Bottom
ECS-100-20-5G3XDS-TR
Digi-Key Product Number
XC1496TR-ND
XC1496CT-ND
XC1496DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-100-20-5G3XDS-TR
DescriptionCRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description10MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X-3L
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.185"" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165"" (4.20mm)
Frequency
10MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,878 In Stock
Can ship immediately
Factory Stock: 5,000
Price BreakUnit PriceExtended Price
1$1.57000$1.57
10$1.39300$13.93
50$1.30180$65.09
100$1.15040$115.04
500$1.08984$544.92
Additional Resources
AttributeDescription
Other Names
ECS-100-20-5G3DS-TR
ECS100205G3XDSTR
XC1496TR
Standard Package1,000