CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
MFG_ECS-.327-12.5-12QS-TR
ECS-.327-9-39-TR
Digi-Key Product Number
XC2299TR-ND
XC2299CT-ND
XC2299DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-.327-9-39-TR
DescriptionCRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time11 Weeks
Detailed Description32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-39
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.193"" L x 0.071"" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039"" (1.00mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
Factory Stock: 3,000
Price BreakUnit PriceExtended Price
1$1.45000$1.45
10$1.27400$12.74
50$1.19020$59.51
100$1.05180$105.18
500$0.99642$498.21
1,000$0.83035$830.35
Additional Resources
AttributeDescription
Other NamesXC2299TR
Standard Package3,000