902-519
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-519

Digi-Key Part Number
3235-902-519-ND
Manufacturer
Manufacturer Product Number
902-519
Description
METRIPACK 150, 280, WEATHERPACK
Detailed Description
Tool Die Set For D-Sub Contacts, 14-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Tool Type
Die Set
For Use With/Related Products
D-Sub Contacts, 14-22 AWG
Specifications
-
Compatible Tools
300-054, 300-096, 902-085
Cable Group
RG-6, RG-6 Quad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.8000
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$31.25000$31.25