902-054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-054

Digi-Key Part Number
3235-902-054-ND
Manufacturer
Manufacturer Product Number
902-054
Description
COMBO-DIE SET FOR CATV AND RJ45
Detailed Description
Tool Die Set For Coaxial Connectors, Modular - RJ45 (8p8c)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial Connectors, Modular - RJ45 (8p8c)
Specifications
Hex - 0.324", 0.360"
Compatible Tools
300-054, 300-096, 902-085
Cable Group
Cat5e, Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.8000
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$26.84000$26.84
Additional Resources
AttributeDescription
Other Names3235-902-054
Standard Package1