300-071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-071

Digi-Key Part Number
3235-300-071-ND
Manufacturer
Manufacturer Product Number
300-071
Description
UNINSULATED FLAG TERMINALS
Detailed Description
Tool Die Set For Terminals, 14-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 14-22 AWG
Specifications
-
Compatible Tools
300-054, 300-096, 902-085
Cable Group
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.8000
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$24.80000$24.80