300-049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-049

Digi-Key Part Number
3235-300-049-ND
Manufacturer
Manufacturer Product Number
300-049
Description
RG8, RG11, RG213, RG216, LMR400
Detailed Description
Tool Die Set For Coaxial, RF - BNC, TNC, N
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - BNC, TNC, N
Specifications
Hex - 0.100", 0.429", 0.80"
Compatible Tools
300-054, 300-096, 902-085
Cable Group
RG-8, 11, 213, 216, LMR 400
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.8000
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$26.05000$26.05
Additional Resources
AttributeDescription
Other Names3235-300-049
Standard Package1