38000-401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38000-401

Digi-Key Part Number
1499-1079-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
38000-401
Supplier
Description
SOFTWARE COMMISSION TOOL PRO ED
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Design, Commissioning Tool - - IzoT Networking -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Design, Commissioning Tool
Applications
Networking
Edition
Professional
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
IzoT
Media Delivery Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5D002C1 ECH
HTSUS8523.49.2010
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,234.64000$2,234.64
Additional Resources
AttributeDescription
Other Names
1499-1079
38000-401-ND
Standard Package1