CAD | USD

PL3120-Series
15311R-1000
Digi-Key Part Number
1499-1045-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
15311R-1000
Supplier
Description
IC TXRX POWER LINE 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Tube
Part Status
Active
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
EEPROM (4kB)
Controller Series
-
RAM Size
2K x 8
Interface
SPI, UART
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Number of I/O
12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

4,541 In Stock
Can ship immediately