CAD | USD

48-QFN
14450R-500
Digi-Key Part Number
1499-1043-2-ND - Tape & Reel (TR)
1499-1043-1-ND - Cut Tape (CT)
1499-1043-6-ND - Digi-Reel®
Manufacturer
Echelon Corporation
Manufacturer Product Number
14450R-500
Supplier
Description
TRANC CHIP W/INTEGRATED NEURON C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
64K x 8
Interface
SPI
Voltage - Supply
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

736 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
14450R-500A
1499-1043-2
FT6050-500A
Standard Package500