CAD | USD

48-QFN
14305R-2000
Digi-Key Part Number
14305R-2000-ND - Tape & Reel (TR)
Manufacturer
Echelon Corporation
Manufacturer Product Number
14305R-2000
Supplier
Description
IC PROC 8BIT 48QFN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
64K x 8
Interface
I²C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

12,000 In Stock
Can ship immediately