CAD | USD

14255R-100
14255R-100
Digi-Key Part Number
1499-1039-2-ND
1499-1039-1-ND
1499-1039-6-ND
ManufacturerEchelon Corporation
Manufacturer Product Number14255R-100
DescriptionFT-X3 COMMUNICATIONS TRANFORMER
Manufacturer Standard Lead Time5 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Echelon Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Use With/Related Products
FT 3120, 3150, 5000 Smart Transceivers
Mounting Type
Surface Mount
Size / Dimension
0.670"" L x 0.670"" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

9,999 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.95000$1.95
Additional Resources
AttributeDescription
Other Names
14255R-100-ND
1499-1039-2
Standard Package100