CAD | USD

14250R-300
14250R-300
Digi-Key Part Number
1499-1061-2-ND - Tape & Reel (TR)
1499-1061-1-ND - Cut Tape (CT)
1499-1061-6-ND - Digi-Reel®
Manufacturer
Echelon Corporation
Manufacturer Product Number
14250R-300
Supplier
Description
FT-X2 SURFACE MOUNT COMMUNICATIO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Use With/Related Products
FT 3120, 3150 Smart Transceivers
Mounting Type
Surface Mount
Size / Dimension
0.560"" L x 0.660"" W (14.22mm x 16.77mm)
Height - Seated (Max)
0.322"" (8.18mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

9,629 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1499-1061-2
Standard Package300