
W2D250-CH14-15 | |
|---|---|
DigiKey Part Number | W2D250-CH14-15-ND |
Manufacturer | |
Manufacturer Product Number | W2D250-CH14-15 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 460VAC Round - 320mm Dia Ball 6 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 160W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 6 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 460VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 320mm Dia | Approval Agency CE |
Width 86.50mm | Current Rating (Amps) 0.230A |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial, 3 Phase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $672.61900 | $6,726.19 |

