CAD | USD

R2E220-AA40-23
R2E220-AA40-23
Digi-Key Part Number
381-1109-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
R2E220-AA40-23
Supplier
Description
FAN IMP MTRZD 220X71MM 230VAC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Fan
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 220mm Dia
Width
71.00mm
Air Flow
530.0 CFM (14.84m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
74.0dB(A)
Power (Watts)
100W
RPM
2550 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, CSA, UL
Weight
2.9 lbs (1.3 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

86 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$186.50000$186.50
10$159.21300$1,592.13
25$145.51760$3,637.94
50$139.09800$6,954.90
100$130.53810$13,053.81
Additional Resources
AttributeDescription
Other Names
381-1109
381-1109-NDR
R2E220AA4023
Standard Package1