cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2D270-AB12-09

Digi-Key Part Number
R2D270-AB12-09-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
R2D270-AB12-09
Supplier
Description
MOTORIZED IMPELLER
Detailed Description
Fan - - - Ball - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Package
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6560
Additional Resources
AttributeDescription
Standard Package1