
A2E250-AE65-02 | |
|---|---|
DigiKey Part Number | 381-3049-ND |
Manufacturer | |
Manufacturer Product Number | A2E250-AE65-02 |
Description | FAN AXIAL 250X83MM BALL 230VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 250mm Dia Ball 1024.0 CFM (28.67m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 83.00mm | |
Air Flow | 1024.0 CFM (28.67m³/min) | |
Static Pressure | 0.522 in H2O (130.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 165W | |
RPM | 2750 RPM | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC, CE, GOST, UL | |
Weight | 4.9 lbs (2.2 kg) | |
Current Rating (Amps) | 0.740A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.66000 | $419.66 |
| 10 | $337.54500 | $3,375.45 |
| 30 | $321.91800 | $9,657.54 |

