cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9603-2-4039

Digi-Key Part Number
9603-2-4039-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
9603-2-4039
Supplier
Description
FINGER GUARD
Detailed Description
- Fan Grill Guard - Flat Plastic 4 Rings
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
-
Package
Bulk
Part Status
Active
Fan Accessory Type
Grill Guard - Flat
Fits Fan Size
-
For Use With/Related Products
-
Features
4 Rings
Material
Plastic
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1