8000T(A,V)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8556TV

Digi-Key Part Number
381-3024-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
8556TV
Supplier
Description
FAN AXIAL 76X37MM 230VAC WIRE
Detailed Description
Fan Tubeaxial 230VAC Round - 76mm Dia Ball 23.5 CFM (0.658m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 76mm Dia
Width
37.00mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB(A)
Power (Watts)
12.00W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 194°F (-40 ~ 90°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
52500 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$80.32000$80.32
10$72.66700$726.67
Additional Resources
AttributeDescription
Other Names
381-3024
8556TV-ND
8556TV-NDR
Standard Package25