


618NN | |
|---|---|
DigiKey Part Number | 381-2995-ND |
Manufacturer | |
Manufacturer Product Number | 618NN |
Description | FAN AXIAL 60X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.145 lb (65.77 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.50000 | $86.50 |
| 10 | $70.33400 | $703.34 |
| 25 | $64.36040 | $1,609.01 |
| 50 | $62.58260 | $3,129.13 |





















