3314HU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314HU

Digi-Key Part Number
381-2764-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
3314HU
Supplier
Description
FAN AXIAL 24VDC 92X32MM IP68
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.0 CFM (1.76m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
24VDC
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
63.0 CFM (1.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
47.0dB(A)
Power (Watts)
5 W
RPM
4000 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.474 lb (215 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names381-2764
Standard Package50