
10016-1-5170 | |
|---|---|
DigiKey Part Number | 381-2449-ND |
Manufacturer | |
Manufacturer Product Number | 10016-1-5170 |
Description | GRILL GRD F/119MM FAN |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic |











