Similar

SM750XLNAFTA | |
|---|---|
DigiKey Part Number | SM750XLNAFTA-ND |
Manufacturer | |
Manufacturer Product Number | SM750XLNAFTA |
Description | UPS 750VA 450W 8OUT TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 450W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 750VA / 450W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 10 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 16.732" L x 6.732" W (425.00mm x 171.00mm) | |
Height | 8.740" (222.00mm) | |
Weight | 46 lbs (20.9 kg) |


