
N318-15M | |
|---|---|
DigiKey Part Number | N318-15M-ND |
Manufacturer | |
Manufacturer Product Number | N318-15M |
Description | FIBER OPTIC CBL LC-ST DUPLEX 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 49.2' (15.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector ST (2) | Color - Connectors Beige, Black, Red |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.59000 | $73.59 |

