
EZA-100-P | |
|---|---|
DigiKey Part Number | EZA-100-P-ND |
Manufacturer | |
Manufacturer Product Number | EZA-100-P |
Description | CIRC CBL 14POS PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 14 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | DIN | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 14 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | DIN | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 100.0' (30.5m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Plenum-Rated | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | VGA Monitor |

