ETN-CMTUNR02 | |
---|---|
DigiKey Part Number | 95-ETN-CMTUNR02-ND |
Manufacturer | |
Manufacturer Product Number | ETN-CMTUNR02 |
Description | CABLE TAKE-UP SPOOL 50MM [2"] |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Panel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.22000 | $162.22 |