
AVS30D | |
|---|---|
DigiKey Part Number | AVS30D-ND |
Manufacturer | |
Manufacturer Product Number | AVS30D |
Description | SPD 230VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 230VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 230VAC | |
Operating Temperature | - | |
Features | Visual Life Indicator | |
Mounting Type | Base Mount | |
Approval Agency | CE |

