TR/3216FF-1A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Eaton - Electronics Division
In Stock: 4,104
Unit Price: $1.70000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,299
Unit Price: $1.67000
Datasheet

Direct


Bel Fuse Inc.
In Stock: 16,188
Unit Price: $0.48000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 5,394
Unit Price: $1.99000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 9,123
Unit Price: $2.21000
Datasheet

TR/3216FF-1A

DigiKey Part Number
283-2444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/3216FF-1A
Description
FUSE BRD MNT 1A 32VAC 63VDC 1206
Customer Reference
Detailed Description
1 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.012
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
DC Cold Resistance
0.219 Ohms
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57667$1,730.01
Manufacturers Standard Package